4-1734592-0 | ||
---|---|---|
DigiKey Part Number | A100226TR-ND - Tape & Reel (TR) A100226CT-ND - Cut Tape (CT) A100226DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4-1734592-0 | |
Description | CONN FPC BOTTOM 40POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1734592-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.69113 | ¥11,382.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥6.69240 | ¥167.31 |
50 | ¥6.62660 | ¥331.33 |
100 | ¥5.98050 | ¥598.05 |
250 | ¥5.78628 | ¥1,446.57 |
500 | ¥5.69104 | ¥2,845.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.80400 | ¥108.04 |
25 | ¥10.34720 | ¥258.68 |
50 | ¥10.11720 | ¥505.86 |
100 | ¥9.65670 | ¥965.67 |
250 | ¥8.73704 | ¥2,184.26 |
500 | ¥8.04730 | ¥4,023.65 |
1,000 | ¥6.89766 | ¥6,897.66 |