3PCV-16-006 | ||
---|---|---|
DigiKey Part Number | A114361-ND | |
Manufacturer | ||
Manufacturer Product Number | 3PCV-16-006 | |
Description | CONN BARRIER STRIP 16CIRC 0.25" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 16 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 3PCV-16-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.92000 | ¥72.92 |
10 | ¥63.57500 | ¥635.75 |
25 | ¥61.90080 | ¥1,547.52 |
50 | ¥60.22580 | ¥3,011.29 |
100 | ¥56.54550 | ¥5,654.55 |
250 | ¥56.21136 | ¥14,052.84 |
500 | ¥52.86526 | ¥26,432.63 |
1,000 | ¥47.17730 | ¥47,177.30 |