325211-16-0 | ||
---|---|---|
DigiKey Part Number | 364-2002-ND | |
Manufacturer | ||
Manufacturer Product Number | 325211-16-0 | |
Description | CONN BARRIER STRP 16CIRC 0.325" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥78.94900 | ¥789.49 |
30 | ¥74.46167 | ¥2,233.85 |
50 | ¥70.87300 | ¥3,543.65 |
100 | ¥69.52820 | ¥6,952.82 |
250 | ¥60.55640 | ¥15,139.10 |
500 | ¥58.31362 | ¥29,156.81 |
1,000 | ¥56.07083 | ¥56,070.83 |