500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603E0R50FSTR

DigiKey Part Number
478-2860-2-ND - Tape & Reel (TR)
478-2860-1-ND - Cut Tape (CT)
478-2860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603E0R50FSTR
Description
FUSE BOARD MNT 500MA 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603E0R50FSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.0E-4
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
Current Rating (Amps)
DC Cold Resistance
0.25 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,811
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
5¥4.54800¥22.74
10¥4.19900¥41.99
50¥3.48260¥174.13
100¥3.21320¥321.32
250¥2.88856¥722.14
500¥2.66436¥1,332.18
1,000¥2.45675¥2,456.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15859¥6,475.77
6,000¥1.98803¥11,928.18
9,000¥1.89399¥17,045.91
15,000¥1.78120¥26,718.00
21,000¥1.72891¥36,307.11
Manufacturers Standard Package