Direct

F0603E0R25FSTR | |
|---|---|
DigiKey Part Number | 478-2858-2-ND - Tape & Reel (TR) 478-2858-1-ND - Cut Tape (CT) 478-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603E0R25FSTR |
Description | FUSE BOARD MNT 250MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603E0R25FSTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.0E-5 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Current Rating (Amps) | DC Cold Resistance 0.65 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.250NR | Littelfuse Inc. | 30,779 | F1389CT-ND | ¥13.79000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.10000 | ¥5.10 |
| 5 | ¥4.24400 | ¥21.22 |
| 10 | ¥3.92100 | ¥39.21 |
| 50 | ¥3.24980 | ¥162.49 |
| 100 | ¥2.99830 | ¥299.83 |
| 250 | ¥2.69588 | ¥673.97 |
| 500 | ¥2.48674 | ¥1,243.37 |
| 1,000 | ¥2.29300 | ¥2,293.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.01487 | ¥6,044.61 |
| 6,000 | ¥1.85575 | ¥11,134.50 |
| 9,000 | ¥1.76804 | ¥15,912.36 |
| 15,000 | ¥1.66283 | ¥24,942.45 |
| 21,000 | ¥1.60256 | ¥33,653.76 |



