382811-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
382811-2
Taking Commercial Drone Reliability to New Heights

382811-2

DigiKey Part Number
A26226-ND
Manufacturer
Manufacturer Product Number
382811-2
Description
CONN SHUNT 2POS OPEN 2.54MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
382811-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.250" (6.35mm)
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.65600¥56.56
30¥5.23200¥156.96
50¥5.04540¥252.27
100¥4.80430¥480.43
250¥4.50288¥1,125.72
500¥4.28770¥2,143.85
1,500¥3.96769¥5,951.53
3,000¥3.77832¥11,334.96
6,000¥3.59808¥21,588.48
Manufacturers Standard Package