353908-7 | |
---|---|
DigiKey Part Number | A98658-ND |
Manufacturer | |
Manufacturer Product Number | 353908-7 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353908-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.49920 | ¥112.48 |
50 | ¥4.38400 | ¥219.20 |
100 | ¥3.76090 | ¥376.09 |
250 | ¥3.40184 | ¥850.46 |
500 | ¥3.21286 | ¥1,606.43 |
1,000 | ¥2.81599 | ¥2,815.99 |
2,500 | ¥2.77816 | ¥6,945.40 |