350700-3 | ||
---|---|---|
DigiKey Part Number | A104086TR-ND - Tape & Reel (TR) A104086CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350700-3 | |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350700-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.44160 | ¥36.04 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.31510 | ¥131.51 |
250 | ¥1.08100 | ¥270.25 |
500 | ¥1.02108 | ¥510.54 |
1,000 | ¥0.94900 | ¥949.00 |
2,500 | ¥0.91896 | ¥2,297.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70,000 | ¥0.74336 | ¥52,035.20 |