350687-7 | ||
---|---|---|
DigiKey Part Number | A25336TR-ND - Tape & Reel (TR) A25336CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 350687-7 | |
Description | CONN PIN 14-20AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 350687-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.72240 | ¥68.06 |
50 | ¥2.66640 | ¥133.32 |
100 | ¥2.27890 | ¥227.89 |
250 | ¥2.05068 | ¥512.67 |
500 | ¥1.93692 | ¥968.46 |
1,000 | ¥1.69761 | ¥1,697.61 |
2,500 | ¥1.68620 | ¥4,215.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.93153 | ¥9,657.65 |
10,000 | ¥1.81098 | ¥18,109.80 |