34135 | |
---|---|
DigiKey Part Number | A27471-ND |
Manufacturer | |
Manufacturer Product Number | 34135 |
Description | CONN INLINE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.05100 | ¥120.51 |
25 | ¥11.69320 | ¥292.33 |
50 | ¥11.57520 | ¥578.76 |
100 | ¥10.74360 | ¥1,074.36 |
250 | ¥10.56576 | ¥2,641.44 |
500 | ¥9.61610 | ¥4,808.05 |
1,000 | ¥8.60701 | ¥8,607.01 |
2,500 | ¥7.95404 | ¥19,885.10 |