32835 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,585
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28,727
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,236
Unit Price: ¥17.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56,496
Unit Price: ¥3.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28,369
Unit Price: ¥3.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,611
Unit Price: ¥6.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,709
Unit Price: ¥7.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,017
Unit Price: ¥6.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 47,945
Unit Price: ¥3.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 27,019
Unit Price: ¥3.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,698
Unit Price: ¥4.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35,614
Unit Price: ¥2.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,268
Unit Price: ¥3.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,806
Unit Price: ¥9.67000
Datasheet
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32835

DigiKey Part Number
A27240-ND
Manufacturer
Manufacturer Product Number
32835
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.344" (8.74mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.876" (22.25mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-320551-1TE Connectivity AMP Connectors17,585A27237CT-ND¥3.85000Parametric Equivalent
2-31890-1TE Connectivity AMP Connectors28,727A1061CT-ND¥3.85000Parametric Equivalent
2-32835-2TE Connectivity AMP Connectors5,236A100511CT-ND¥17.73000Parametric Equivalent
2-32951-1TE Connectivity AMP Connectors56,496A27307CT-ND¥3.76000Parametric Equivalent
2-34148-1TE Connectivity AMP Connectors28,369A0957CT-ND¥3.22000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.68454¥46,845.40
Manufacturers Standard Package