
2-342103-1 | |
|---|---|
DigiKey Part Number | A135578TR-ND - Tape & Reel (TR) A135578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342103-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342103-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.106" ~ 0.142" (2.69mm ~ 3.61mm) |
Width - Outer Edges 0.311" (7.90mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.861" (21.87mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| 10 | ¥6.31200 | ¥63.12 |
| 25 | ¥5.91600 | ¥147.90 |
| 50 | ¥5.63140 | ¥281.57 |
| 100 | ¥5.36280 | ¥536.28 |
| 250 | ¥5.02648 | ¥1,256.62 |
| 500 | ¥4.78620 | ¥2,393.10 |
| 1,000 | ¥4.55763 | ¥4,557.63 |
| 2,500 | ¥4.27226 | ¥10,680.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.19045 | ¥20,952.25 |
| 10,000 | ¥3.99056 | ¥39,905.60 |
| 15,000 | ¥3.87812 | ¥58,171.80 |


