Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320572

DigiKey Part Number
A27247-ND
Manufacturer
Manufacturer Product Number
320572
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320572 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.078" (27.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,949
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥6.34800¥63.48
25¥5.94840¥148.71
50¥5.66360¥283.18
100¥5.39320¥539.32
250¥5.05512¥1,263.78
500¥4.81358¥2,406.79
1,000¥4.58368¥4,583.68
3,000¥4.24180¥12,725.40
Manufacturers Standard Package