282845-2 | ||
---|---|---|
DigiKey Part Number | A98347-ND | |
Manufacturer | ||
Manufacturer Product Number | 282845-2 | |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 282845-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.79500 | ¥107.95 |
25 | ¥10.39640 | ¥259.91 |
50 | ¥10.29620 | ¥514.81 |
200 | ¥9.29095 | ¥1,858.19 |
400 | ¥8.98985 | ¥3,595.94 |
600 | ¥8.18622 | ¥4,911.73 |
1,000 | ¥7.33242 | ¥7,332.42 |
5,000 | ¥6.62931 | ¥33,146.55 |