281784-4 | ||
---|---|---|
DigiKey Part Number | A105020-ND | |
Manufacturer | ||
Manufacturer Product Number | 281784-4 | |
Description | CONN PLUG 4POS IDC 24-26AWG GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 281784-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.61800 | ¥76.18 |
25 | ¥7.28320 | ¥182.08 |
50 | ¥7.18320 | ¥359.16 |
100 | ¥6.27690 | ¥627.69 |
250 | ¥6.04208 | ¥1,510.52 |
500 | ¥5.70648 | ¥2,853.24 |
2,000 | ¥4.93435 | ¥9,868.70 |
4,000 | ¥4.56512 | ¥18,260.48 |