281783-4 | |
---|---|
DigiKey Part Number | A122825-ND |
Manufacturer | |
Manufacturer Product Number | 281783-4 |
Description | CONN PLUG 4POS IDC 24-26AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281783-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.29880 | ¥157.47 |
50 | ¥6.23780 | ¥311.89 |
100 | ¥5.62950 | ¥562.95 |
250 | ¥5.44676 | ¥1,361.69 |
500 | ¥5.35728 | ¥2,678.64 |