280311-5 | ||
---|---|---|
DigiKey Part Number | A128658-ND | |
Manufacturer | ||
Manufacturer Product Number | 280311-5 | |
Description | CONN RCPT SLEEVE 0.375 1POS BLK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 280311-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38200 | ¥13.82 |
100 | ¥1.15140 | ¥115.14 |
1,000 | ¥0.95731 | ¥957.31 |
6,000 | ¥0.80295 | ¥4,817.70 |
12,000 | ¥0.70588 | ¥8,470.56 |