2411062-2 | ||
---|---|---|
DigiKey Part Number | 17-2411062-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2411062-2 | |
Description | CBL ASSY U.FL UMCC PLUG 3.937" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to Cable 1.13mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2411062-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.60000 | ¥7.60 |
10 | ¥7.26500 | ¥72.65 |
25 | ¥6.94520 | ¥173.63 |
50 | ¥6.84880 | ¥342.44 |
100 | ¥5.98470 | ¥598.47 |
250 | ¥5.76076 | ¥1,440.19 |
500 | ¥5.44066 | ¥2,720.33 |
1,000 | ¥4.70449 | ¥4,704.49 |
2,500 | ¥4.35250 | ¥10,881.25 |