2411050-2 | ||
---|---|---|
DigiKey Part Number | 17-2411050-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2411050-2 | |
Description | CBL ASSY U.FL UMCC PLUG 3.937" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), IPEX MHF1 to Cable 1.37mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2411050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), IPEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.77000 | ¥7.77 |
10 | ¥7.42600 | ¥74.26 |
25 | ¥7.09920 | ¥177.48 |
50 | ¥7.00080 | ¥350.04 |
100 | ¥6.11790 | ¥611.79 |
250 | ¥5.88876 | ¥1,472.19 |
500 | ¥5.56148 | ¥2,780.74 |
1,000 | ¥4.80904 | ¥4,809.04 |
2,500 | ¥4.44923 | ¥11,123.08 |