Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,145 In Stock | 1 : ¥9.12000 Bag | Bag | Active | U.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1 | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.543" (90.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 6 GHz | Gray | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥7.69000 Bag | Bag | Active | U.FL (UMCC), IPEX MHF1 to Cable | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | Cable (Round) | Female | - | - | 3.937" (100.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 9 GHz | Black | - | -40°C ~ 80°C | - | |||
2,391 In Stock | 1 : ¥8.49000 Bag | Bag | Active | U.FL (UMCC), IPEX MHF1 to Cable | U.FL (UMCC), IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | Cable (Round) | Female | - | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | 50 Ohms | 9 GHz | Black | - | -40°C ~ 80°C | - |