2383945-3 | |
---|---|
DigiKey Part Number | 17-2383945-3TR-ND - Tape & Reel (TR) 17-2383945-3CT-ND - Cut Tape (CT) 17-2383945-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_3.81 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥18.70537 | ¥5,611.61 |
600 | ¥17.01442 | ¥10,208.65 |
1,500 | ¥15.21788 | ¥22,826.82 |
3,000 | ¥14.05539 | ¥42,166.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.82000 | ¥208.20 |
25 | ¥20.71200 | ¥517.80 |
50 | ¥20.50180 | ¥1,025.09 |
100 | ¥18.81130 | ¥1,881.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥20.70500 | ¥207.05 |
25 | ¥19.39520 | ¥484.88 |
50 | ¥17.24080 | ¥862.04 |
100 | ¥16.86550 | ¥1,686.55 |