2383938-3 | |
---|---|
DigiKey Part Number | 17-2383938-3TR-ND - Tape & Reel (TR) 17-2383938-3CT-ND - Cut Tape (CT) 17-2383938-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥16.39226 | ¥3,770.22 |
460 | ¥16.30000 | ¥7,498.00 |
690 | ¥14.82657 | ¥10,230.33 |
1,150 | ¥13.26109 | ¥15,250.25 |
5,750 | ¥11.69552 | ¥67,249.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.14400 | ¥181.44 |
25 | ¥18.04840 | ¥451.21 |
50 | ¥17.86640 | ¥893.32 |
100 | ¥16.39180 | ¥1,639.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥20.09000 | ¥200.90 |
25 | ¥18.61680 | ¥465.42 |
50 | ¥16.73820 | ¥836.91 |
100 | ¥16.33030 | ¥1,633.03 |