2339640-1 | ||
---|---|---|
DigiKey Part Number | 17-2339640-1TR-ND - Tape & Reel (TR) 17-2339640-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2339640-1 | |
Description | SPRING FINGER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2339640-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.167" (4.25mm) | |
Height | 0.236" (6.00mm) | |
Material | Copper Alloy | |
Plating | Gold, Nickel | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.28400 | ¥32.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.91420 | ¥4,079.88 |