2238104-1 | ||
---|---|---|
DigiKey Part Number | A141562TR-ND - Tape & Reel (TR) A141562CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2238104-1 | |
Description | HIGH TEMPERATURE 250 POSITIVE LO | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 2238104-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.30040 | ¥65.02 |
100 | ¥1.22890 | ¥122.89 |
250 | ¥1.14440 | ¥286.10 |
500 | ¥1.07854 | ¥539.27 |
1,000 | ¥1.02198 | ¥1,021.98 |
2,500 | ¥0.94660 | ¥2,366.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.85714 | ¥5,142.84 |
12,000 | ¥0.75353 | ¥9,042.36 |
30,000 | ¥0.67346 | ¥20,203.80 |
60,000 | ¥0.58398 | ¥35,038.80 |