1969820-1 | ||
---|---|---|
DigiKey Part Number | A141560-ND | |
Manufacturer | ||
Manufacturer Product Number | 1969820-1 | |
Description | 250 HIGH TEMPERATURE POSITIVE LO | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1969820-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Liquid Crystal Polymer (LCP) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.39800 | ¥23.98 |
25 | ¥2.39240 | ¥59.81 |
50 | ¥2.36260 | ¥118.13 |
100 | ¥2.18220 | ¥218.22 |
250 | ¥1.79388 | ¥448.47 |
500 | ¥1.69432 | ¥847.16 |
1,000 | ¥1.57461 | ¥1,574.61 |
2,500 | ¥1.52480 | ¥3,812.00 |