2213933-2 | |
---|---|
DigiKey Part Number | A126297TR-ND - Tape & Reel (TR) A126297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2213933-2 |
Description | SMT TB R/A HEADER, RET, 3.5MM, 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2213933-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.67800 | ¥191.95 |
50 | ¥7.60080 | ¥380.04 |
100 | ¥7.05390 | ¥705.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥9.88105 | ¥4,693.50 |
950 | ¥9.82843 | ¥9,337.01 |