2187687-1 | |
---|---|
DigiKey Part Number | A145095-ND |
Manufacturer | |
Manufacturer Product Number | 2187687-1 |
Description | CONN RECEPT RT AGL 6 PIAR 4 COL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 49.3µin (1.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.75000 | ¥490.75 |
10 | ¥476.93000 | ¥4,769.30 |
100 | ¥438.91110 | ¥43,891.11 |