211825-2 | ||
---|---|---|
DigiKey Part Number | A16032-ND | |
Manufacturer | ||
Manufacturer Product Number | 211825-2 | |
Description | CONN RCPT HSG MALE 13POS INLINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 13 (8 + 5 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 211825-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 13 (8 + 5 Power) | |
Shell Size - Insert | 23-13M | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular, Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.16000 | ¥96.16 |
10 | ¥86.98200 | ¥869.82 |
25 | ¥84.68240 | ¥2,117.06 |
50 | ¥81.46020 | ¥4,073.01 |
100 | ¥75.47780 | ¥7,547.78 |
250 | ¥75.01712 | ¥18,754.28 |
500 | ¥72.25584 | ¥36,127.92 |
1,000 | ¥64.43196 | ¥64,431.96 |