2110992-3 | ||
---|---|---|
DigiKey Part Number | A101104-ND | |
Manufacturer | ||
Manufacturer Product Number | 2110992-3 | |
Description | CONN RCPT HSG 3POS 2.50MM | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
25 | ¥0.37120 | ¥9.28 |
50 | ¥0.35140 | ¥17.57 |
100 | ¥0.33170 | ¥33.17 |
250 | ¥0.30900 | ¥77.25 |
500 | ¥0.29126 | ¥145.63 |
1,000 | ¥0.27600 | ¥276.00 |
2,500 | ¥0.25564 | ¥639.10 |