




0511630300 | |
|---|---|
DigiKey Part Number | WM26754-ND |
Manufacturer | |
Manufacturer Product Number | 0511630300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.54800 | ¥15.48 |
| 25 | ¥1.45200 | ¥36.30 |
| 50 | ¥1.38220 | ¥69.11 |
| 100 | ¥1.31660 | ¥131.66 |
| 250 | ¥1.23380 | ¥308.45 |
| 500 | ¥1.17486 | ¥587.43 |
| 1,000 | ¥1.11869 | ¥1,118.69 |
| 2,500 | ¥1.04857 | ¥2,621.43 |












