207535-1 | ||
---|---|---|
DigiKey Part Number | A113027-ND | |
Manufacturer | ||
Manufacturer Product Number | 207535-1 | |
Description | CONN PWR LOCK HSG 1POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Rectangular Connectors - Housings Self Mating Black or Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 207535-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | - | |
Color | Black or Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.71200 | ¥207.12 |
25 | ¥20.60200 | ¥515.05 |
50 | ¥20.39360 | ¥1,019.68 |
100 | ¥18.71070 | ¥1,871.07 |
250 | ¥18.60600 | ¥4,651.50 |
500 | ¥16.92406 | ¥8,462.03 |
1,000 | ¥15.13697 | ¥15,136.97 |
2,500 | ¥13.98072 | ¥34,951.80 |