207445-3 | ||
---|---|---|
DigiKey Part Number | A145083-ND | |
Manufacturer | ||
Manufacturer Product Number | 207445-3 | |
Description | CONN SEALING COVER 17 BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Sealing 17 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 207445-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.66000 | ¥40.66 |
10 | ¥35.66500 | ¥356.65 |
25 | ¥34.72680 | ¥868.17 |
50 | ¥33.98160 | ¥1,699.08 |
100 | ¥31.92710 | ¥3,192.71 |
300 | ¥31.74067 | ¥9,522.20 |
500 | ¥29.68678 | ¥14,843.39 |
1,000 | ¥26.51265 | ¥26,512.65 |
2,500 | ¥24.64560 | ¥61,614.00 |