2041126-1 | ||
---|---|---|
DigiKey Part Number | A144143TR-ND - Tape & Reel (TR) A144143CT-ND - Cut Tape (CT) A144143DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2041126-1 | |
Description | CONN MOD JACK 8P8C R/A SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2041126-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥15.21087 | ¥3,498.50 |
460 | ¥15.12520 | ¥6,957.59 |
690 | ¥13.75791 | ¥9,492.96 |
1,150 | ¥12.30524 | ¥14,151.03 |
5,750 | ¥10.85256 | ¥62,402.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.83700 | ¥168.37 |
25 | ¥16.75040 | ¥418.76 |
50 | ¥16.57800 | ¥828.90 |
100 | ¥15.21030 | ¥1,521.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.39900 | ¥193.99 |
25 | ¥18.37240 | ¥459.31 |
50 | ¥17.94560 | ¥897.28 |
100 | ¥17.09100 | ¥1,709.10 |