2013978-2 | ||
---|---|---|
DigiKey Part Number | A108261TR-ND - Tape & Reel (TR) A108261CT-ND - Cut Tape (CT) A108261DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2013978-2 | |
Description | CONN RCPT MINI HDMI 19POS SMD RA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2013978-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.56471 | ¥10,851.77 |
1,600 | ¥12.13239 | ¥19,411.82 |
4,000 | ¥11.20560 | ¥44,822.40 |
5,600 | ¥10.70009 | ¥59,920.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.59900 | ¥165.99 |
25 | ¥16.51400 | ¥412.85 |
50 | ¥16.34480 | ¥817.24 |
100 | ¥14.99680 | ¥1,499.68 |
250 | ¥14.91276 | ¥3,728.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.12800 | ¥191.28 |
25 | ¥18.11320 | ¥452.83 |
50 | ¥17.69280 | ¥884.64 |
100 | ¥16.85050 | ¥1,685.05 |
250 | ¥14.74432 | ¥3,686.08 |