ECS-320-10-36B2-CTN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-320-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-36B2-CTN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-10-36B2-CTN-TR | |
Description | CRYSTAL 32.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥2.18200 | ¥109.10 |
100 | ¥1.93990 | ¥193.99 |
500 | ¥1.84316 | ¥921.58 |
1,000 | ¥1.55214 | ¥1,552.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45513 | ¥4,365.39 |
6,000 | ¥1.40665 | ¥8,439.90 |
15,000 | ¥1.35814 | ¥20,372.10 |