

0467652301 | |
|---|---|
DigiKey Part Number | WM9888TR-ND - Tape & Reel (TR) WM9888CT-ND - Cut Tape (CT) WM9888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467652301 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467652301 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type HDMI - Micro | Mating Cycles 5000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.01800 | ¥150.18 |
| 25 | ¥14.07560 | ¥351.89 |
| 50 | ¥13.40240 | ¥670.12 |
| 100 | ¥12.76140 | ¥1,276.14 |
| 250 | ¥11.96204 | ¥2,990.51 |
| 500 | ¥11.39110 | ¥5,695.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.09719 | ¥12,097.19 |
| 2,000 | ¥11.52007 | ¥23,040.14 |
| 3,000 | ¥11.19542 | ¥33,586.26 |
| 5,000 | ¥10.79956 | ¥53,997.80 |
| 7,000 | ¥10.54650 | ¥73,825.50 |











