2-1546306-1 | ||
---|---|---|
DigiKey Part Number | A122807-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1546306-1 | |
Description | CONN BARRIER STRP 21CIRC 0.374" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 21 Circuit 0.374" (9.50mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1546306-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 21 | |
Number of Wire Entries | 42 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
50 | ¥44.96920 | ¥2,248.46 |
100 | ¥42.25190 | ¥4,225.19 |
1,000 | ¥35.08609 | ¥35,086.09 |