20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
6PCV-20-006
6PCV-20-006

6PCV-20-006

DigiKey Part Number
1-1437654-9-ND
Manufacturer
Manufacturer Product Number
6PCV-20-006
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
6PCV-20-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
20
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
20
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,440
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.05000¥113.05
10¥80.35100¥803.51
25¥71.28400¥1,782.10
60¥64.57483¥3,874.49
120¥60.42542¥7,251.05
300¥56.23047¥16,869.14
540¥55.42613¥29,930.11
Manufacturers Standard Package