
1520 | |
|---|---|
DigiKey Part Number | 364-1334-ND |
Manufacturer | |
Manufacturer Product Number | 1520 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 40 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.09000 | ¥130.09 |
| 10 | ¥92.64000 | ¥926.40 |
| 25 | ¥82.35280 | ¥2,058.82 |
| 50 | ¥76.18820 | ¥3,809.41 |
| 100 | ¥71.22780 | ¥7,122.78 |
| 250 | ¥66.20828 | ¥16,552.07 |
| 500 | ¥64.99390 | ¥32,496.95 |










