2-1478763-5 | ||
---|---|---|
DigiKey Part Number | A104983-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1478763-5 | |
Description | CONN BACKSHELL 25POS 45DEG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1478763-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.32000 | ¥84.32 |
10 | ¥73.52700 | ¥735.27 |
100 | ¥65.40030 | ¥6,540.03 |
1,000 | ¥54.56509 | ¥54,565.09 |