2-1445091-2 | ||
---|---|---|
DigiKey Part Number | A111106TR-ND - Tape & Reel (TR) A111106CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-1445091-2 | |
Description | CONN HEADER SMD R/A 2POS 3MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1445091-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.152" (3.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.30800 | ¥83.08 |
100 | ¥7.14950 | ¥714.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
215 | ¥7.14902 | ¥1,537.04 |
430 | ¥6.91723 | ¥2,974.41 |
645 | ¥6.29893 | ¥4,062.81 |
1,075 | ¥5.64200 | ¥6,065.15 |
5,375 | ¥5.10099 | ¥27,417.82 |
10,750 | ¥4.78267 | ¥51,413.70 |