


15110502601000 | |
|---|---|
DigiKey Part Number | 1195-3365-2-ND - Tape & Reel (TR) 1195-3365-1-ND - Cut Tape (CT) 1195-3365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110502601000 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110502601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥42.40900 | ¥424.09 |
| 100 | ¥36.04560 | ¥3,604.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥33.52036 | ¥9,385.70 |
| 560 | ¥31.92130 | ¥17,875.93 |
| 840 | ¥31.02164 | ¥26,058.18 |
| 1,400 | ¥29.92469 | ¥41,894.57 |
| 1,960 | ¥29.22342 | ¥57,277.90 |
| 2,800 | ¥28.49814 | ¥79,794.79 |












