



15220502601000 | |
|---|---|
DigiKey Part Number | 1195-3409-2-ND - Tape & Reel (TR) 1195-3409-1-ND - Cut Tape (CT) 1195-3409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220502601000 |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220502601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.04000 | ¥60.04 |
| 10 | ¥51.01800 | ¥510.18 |
| 100 | ¥43.36120 | ¥4,336.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥40.32304 | ¥11,290.45 |
| 560 | ¥38.39966 | ¥21,503.81 |
| 840 | ¥37.31776 | ¥31,346.92 |
| 1,400 | ¥35.99817 | ¥50,397.44 |
| 1,960 | ¥35.15483 | ¥68,903.47 |









