50 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,744 In Stock | 1 : ¥19.92000 Tray | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
2,369 In Stock | 1 : ¥20.81000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
7,381 In Stock | 1 : ¥21.71000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
3,777 In Stock 3,351 Factory | 1 : ¥28.37000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
7,844 In Stock 2,532 Factory | 1 : ¥30.89000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
2,690 In Stock 1,396 Factory | 1 : ¥39.40000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
2,342 In Stock | 1 : ¥39.67000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,935 In Stock | 1 : ¥43.92000 Cut Tape (CT) 280 : ¥30.71704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place, Solder Retention | 1.7A per Contact | - | |||
896 In Stock | 1 : ¥46.34000 Cut Tape (CT) 280 : ¥32.44736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place, Solder Retention | 1.7A per Contact | - | |||
1,321 In Stock | 1 : ¥48.94000 Cut Tape (CT) 560 : ¥33.28298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | - | Black | 0.152" (3.85mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | 1.7A per Contact | - | |||
6,650 In Stock 581 Factory | 1 : ¥51.88000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
848 In Stock 6,632 Factory | 1 : ¥52.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
3,397 In Stock 3,445 Factory | 1 : ¥57.07000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | 6.09mm | - | - | - | - | |||
2,034 In Stock 3,000 Factory | 1 : ¥62.52000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
706 In Stock | 1 : ¥67.23000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.183" (4.65mm) | 0.098" (2.50mm) | -55°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 1A | 200VAC | |||
3,659 In Stock 4,652 Factory | 1 : ¥68.45000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
394 In Stock | 1 : ¥69.10000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
183 In Stock | 1 : ¥71.79000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.325" (8.25mm) | 0.138" (3.50mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1250V | |||
1,348 In Stock | 1 : ¥76.92000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
812 In Stock | 1 : ¥83.01000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
2,983 In Stock 520 Factory | 1 : ¥84.55000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
704 In Stock | 1 : ¥87.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Gray | 0.425" (10.80mm) | 0.110" (2.79mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 1A | 1000V | |||
137 In Stock | 1 : ¥355.27000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
230 In Stock | 1 : ¥601.28000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
84 In Stock | 1 : ¥615.59000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 105°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - |