Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.050" (1.27mm)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15130502601000

DigiKey Part Number
1195-15130502601000TR-ND - Tape & Reel (TR)
1195-15130502601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15130502601000
Description
HAR-FLEX STR M 4.85MM 50P PL1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15130502601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.383" (9.73mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Pick and Place, Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.33000¥55.33
10¥47.04000¥470.40
100¥39.98210¥3,998.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥37.47928¥9,369.82
500¥35.69148¥17,845.74
750¥34.68580¥26,014.35
1,250¥33.45908¥41,823.85
1,750¥32.67509¥57,181.41
2,500¥31.86423¥79,660.57
Manufacturers Standard Package