15220502401000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Erni
In Stock: 258
Unit Price: ¥47.22000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 1,755
Unit Price: ¥40.36000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: ¥30.05141
Datasheet
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15220502401000

DigiKey Part Number
15220502401000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15220502401000
Description
CONN RCPT 50POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15220502401000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.356" (9.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
124045-ETE Connectivity Erni2582684-124045-ECT-ND¥47.22000Parametric Equivalent
154719-ETE Connectivity Erni1,7552684-154719-ECT-ND¥40.36000Parametric Equivalent
ESMC-F-50-SGS-SMT-B-PP-T/RAdam Tech02057-ESMC-F-50-SGS-SMT-B-PP-TR-ND¥30.05141Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
220¥40.31550¥8,869.41
Manufacturers Standard Package