Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.050" (1.27mm)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15110502401000

DigiKey Part Number
1195-15110502401000TR-ND - Tape & Reel (TR)
1195-15110502401000CT-ND - Cut Tape (CT)
1195-15110502401000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15110502401000
Description
CONN HEADER SMD 50POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15110502401000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Length - Mating
0.157" (4.00mm)
Part Status
Active
Insulation Height
0.266" (6.76mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Board Guide, Solder Retention
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.16000¥55.16
10¥46.90700¥469.07
100¥39.86550¥3,986.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
220¥37.70855¥8,295.88
440¥35.90927¥15,800.08
660¥34.89726¥23,032.19
1,100¥33.66309¥37,029.40
1,540¥32.87431¥50,626.44
2,200¥32.05845¥70,528.59
Manufacturers Standard Package