Parametric Equivalent




15230502601000 | |
|---|---|
DigiKey Part Number | 1195-15230502601000TR-ND - Tape & Reel (TR) 1195-15230502601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15230502601000 |
Description | HAR-FLEX STR F 13.65MM 50P PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230502601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 234199-E | TE Connectivity Erni | 461 | 2684-234199-ECT-ND | ¥44.33000 | Parametric Equivalent |
| ESMC-F-50-SGS-SMT-C-PP-T/R | Adam Tech | 0 | 2057-ESMC-F-50-SGS-SMT-C-PP-TR-ND | ¥41.32145 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.79000 | ¥70.79 |
| 10 | ¥60.15600 | ¥601.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 170 | ¥49.25171 | ¥8,372.79 |
| 340 | ¥46.90206 | ¥15,946.70 |
| 510 | ¥45.58049 | ¥23,246.05 |
| 850 | ¥43.96846 | ¥37,373.19 |
| 1,190 | ¥42.93838 | ¥51,096.67 |
| 1,700 | ¥41.87274 | ¥71,183.66 |









