2-1103102-3 | ||
---|---|---|
DigiKey Part Number | 2-1103102-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1103102-3 | |
Description | INSERT MALE 7POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 7+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 7+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 42V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥72.42227 | ¥92,700.51 |