3-1105050-1 | ||
---|---|---|
DigiKey Part Number | A106848-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1105050-1 | |
Description | CONTACT H.D CRIMP PIN 17-18.5AWG | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 17-18.5 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1105050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
50 | ¥16.78640 | ¥839.32 |
100 | ¥15.40160 | ¥1,540.16 |
1,000 | ¥12.45965 | ¥12,459.65 |
5,000 | ¥10.98872 | ¥54,943.60 |